
N-channel controller for dimmable LED Drives with low-side current sense 16-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TPS92690PWPR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92690PWPR/NOPB technical specifications.
| Package/Case | HTSSOP |
| Dimming | PWM |
| Frequency | 490kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 2 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92690PWPR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
