The TPS92691-Q1 is an automotive-qualified, multi-topology LED driver controller designed to support various switching topologies including Boost, Buck, Buck-Boost, SEPIC, Cuk, and Flyback. It features a high-voltage (65-V) rail-to-rail current sense amplifier with ±3% accuracy over temperature, enabling high-side or low-side current sensing. The device supports both analog and PWM dimming, with an integrated series N-channel dimming driver capable of over 1000:1 contrast ratios. It includes programmable switching frequency, slope compensation, and soft-start, alongside comprehensive protection features like thermal shutdown and overvoltage protection.
Sign in to ask questions about the Texas Instruments TPS92691-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92691-Q1 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 65V |
| Output Voltage (Max) | 65V |
| Switching Frequency (Max) | 1000kHz |
| Number of Channels | 1count |
| Operating Temperature Range | -40 to 125°C |
| Output Current (Max) | 5A |
| Quiescent Current (Typ) | 1.5mA |
| Automotive Qualification | AEC-Q100 |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS92691-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.