The TPS92830-Q1 is an automotive-grade high-side constant-current linear LED controller designed to deliver high current using external N-channel MOSFETs. It features three independent channels for current setting and PWM dimming, supporting high-precision LED driving with 2.5% current regulation tolerance. The device includes advanced protection features such as adjustable thermal derating, open and short-circuit diagnostics with auto-recovery, and a fault bus that can link up to 15 devices for coordinated fault response.
Sign in to ask questions about the Texas Instruments TPS92830-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92830-Q1 technical specifications.
| Number of Channels | 3count |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Current (Max) | 1.2A |
| Operating Ambient Temperature | -40 to 125°C |
| Operating Junction Temperature | -40 to 150°C |
| Quiescent Current in Fault Mode | 0.75mA |
| Current Regulation Tolerance | 2.5% |
| Automotive Qualification | AEC-Q100 Qualified |
| Esd Classification Level Hbm | H2 |
| Esd Classification Level Cdm | C4B |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS92830-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.