Automotive LED display driver IC with a supply voltage range of 4.5V to 40V. Features a 28-terminal, dual-position TSSOP package (R-PDSO-G28) measuring 9.7mm x 4.4mm. Operates across an extended temperature range from -40°C to 125°C, meeting AEC-Q100 automotive screening standards. Designed for LED driving applications, supporting multiple output voltage configurations.
Texas Instruments TPS92830QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS92830QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.