The TPS929160-Q1 is an automotive-grade 16-channel high-side LED driver featuring a FlexWire digital interface for individual pixel control. It supports a wide input voltage range up to 40V and provides 12-bit independent PWM dimming for each channel. The device includes diagnostic features such as LED open, short-to-ground, and individual LED short detection, along with overtemperature protection and a low-power sleep mode.
Texas Instruments TPS929160-Q1 technical specifications.
| Number of channels | 16count |
| Vin (min) | 4.5V |
| Vin (max) | 40V |
| Iout (max) per channel | 100mA |
| PWM Resolution | 12bits |
| Operating temperature range (Ta) | -40 to 125°C |
| Quiescent Current (Iq typ) | 4.9mA |
| PWM Frequency (max) | 20kHz |
| Automotive Grade | AEC-Q100 Temperature Grade 1 |
| Functional Safety | Functional Safety-Capable |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS929160-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.