
The TPSM53603RDAR is an automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a 15-pin R-PXMA-N15 package. This device is designed for use in automotive applications and has a width and length of 5mm and 5.5mm, respectively. It has a single function and is rated for use with input voltages between 3.8V and 36V.
Sign in to ask questions about the Texas Instruments TPSM53603RDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPSM53603RDAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-N15 |
| Width | 5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPSM53603RDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.