6A, 5.5V Input Step-Down Power Module with MODE and VSEL option 24-QFM -40 to 125
Sign in to ask questions about the Texas Instruments TPSM82480MOPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPSM82480MOPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-B24 |
| Width | 3.6 |
| Length | 7.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPSM82480MOPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.