2-A step-down DC/DC controller and regulator module with integrated inductor, operating from a 2.4-V to 5.5-V input supply. This power management IC features a 5-V nominal supply voltage and delivers up to 2-A output current. Packaged in a compact 2 x 2.5 x 1.1-mm µSIP with 10 terminals, it offers a wide operating temperature range of -40°C to 125°C, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPSM82822SILR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N10 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPSM82822SILR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.