Automotive-grade 3-terminal DC/DC power module with a 28V maximum input voltage and a fixed 3.3V output. Delivering up to 1.5A, this integrated circuit operates across a wide temperature range of -40°C to 125°C. The compact 3-SIP module features a single terminal position and a JEDEC package code of R-XSMA-T3.
Sign in to ask questions about the Texas Instruments TPSM84203EAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPSM84203EAB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T3 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPSM84203EAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.