Automotive-grade 1.5A DC/DC power module, operating from a 7V to 28V input range. Delivers a fixed 5V output voltage with a maximum output current of 1.5A. Features a 3-terminal single SIP configuration within a TO-220 package. Designed for operation across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPSM84205EAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPSM84205EAB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T3 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPSM84205EAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.