The TPSM84209RKHT is an industrial quad regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a 9-terminal quad package with a JEDEC code of R-PQCC-N9. The device has a width of 4mm and a length of 4.5mm. It is designed for use in industrial applications and has a maximum input voltage of 28V and a minimum input voltage of 4.5V.
Sign in to ask questions about the Texas Instruments TPSM84209RKHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPSM84209RKHT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N9 |
| Width | 4 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPSM84209RKHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.