
The TPSM84424MOLR is a 24-terminal quad flatpack DC/DC controller from Texas Instruments. It operates within a temperature range of -40 to 105°C and accepts input voltages between 4.5 and 17V. This industrial-grade device features a quad terminal position and a JEDEC package code of S-XQMA-B24, measuring 7.5mm in width and length. It is a single-function device with a temperature grade of industrial.
Sign in to ask questions about the Texas Instruments TPSM84424MOLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPSM84424MOLR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-B24 |
| Width | 7.5 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPSM84424MOLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.