
The TPSM84624MOLR is a 24-channel quad op-amp with an industrial temperature range of -40 to 105 degrees Celsius. It operates on an input voltage range of 4.5 to 17 volts. The device is packaged in a QFM-24 package with a width and length of 7.5mm. It has 24 terminals and a single function. The TPSM84624MOLR is a power management IC used in DC/DC controllers and regulators.
Sign in to ask questions about the Texas Instruments TPSM84624MOLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPSM84624MOLR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-B24 |
| Width | 7.5 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPSM84624MOLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.