
RF/Microwave Up/Down Converter, 1700 MHz - 2400 MHz RF/MICROWAVE DOWN CONVERTER, PLASTIC, MO-220, QFN, LPCC-48
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF1112IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Noise Figure | 5dB |
| Operating Supply Voltage | 5.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1112 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1112IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
