
RF amplifier IC featuring a 30dB gain at 2.7GHz, operating from 2.1GHz to 2.7GHz. This surface mount component offers a P1dB of 31.5dBm and a noise figure of 7dB. It operates with a 7V supply voltage and 700mA current, with a maximum power dissipation of 5.5W. Housed in a 5mm VQFN EP package, it functions within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF1123IRTMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Frequency | 2.7GHz |
| Gain | 30dB |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5W |
| Max Supply Voltage | 7.35V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Frequency | 2.1 GHz to 2.7 GHz |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 7V |
| P1dB | 31.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1123 |
| Supply Current | 700mA |
| Test Frequency | 2.7GHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1123IRTMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.