The TRF1123 is a 2.1-2.7GHz RF amplifier with a gain of 36dB. It is available in a VQFN EP package and is designed for surface mount applications. The amplifier operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 5.5W. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments TRF1123IRTMRG3 technical specifications.
| Package/Case | VQFN EP |
| Frequency | 2.7GHz |
| Gain | 36dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5W |
| Max Supply Voltage | 7.35V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Frequency | 2.1 GHz to 2.7 GHz |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1123 |
| Supply Current | 700mA |
| RoHS | Compliant |
No datasheet is available for this part.