
RF Amplifier, this single-channel power amplifier driver operates from 2.1 GHz to 2.7 GHz, delivering 30dB of gain at 2.7GHz. Featuring a 7dB noise figure and 31.5dBm P1dB, it supports a supply voltage range of -5.25V to 7.35V with a typical operating current of 700mA. Packaged in a 32-VQFN EP for surface mounting, it operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 5.5W.
Sign in to ask questions about the Texas Instruments TRF1123IRTMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF1123IRTMT technical specifications.
| Package/Case | VQFN EP |
| Frequency | 2.7GHz |
| Gain | 30dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5W |
| Max Supply Voltage | 7.35V |
| Min Supply Voltage | -5.25V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Frequency | 2.1 GHz to 2.7 GHz |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 7V |
| P1dB | 31.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600mA |
| Termination | SMD/SMT |
| Test Frequency | 2.7GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1123IRTMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
