The TRF1222 is a mixer IC with a frequency range of 3.8GHz and a gain of 22dB. It is packaged in a VQFN package and is rated for operation between -40°C and 85°C. The device is RoHS compliant and has a maximum power dissipation of 1W. It operates at 5V with a supply current of 200mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF1222IRTMRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF1222IRTMRG3 technical specifications.
| Package/Case | VQFN |
| Frequency | 3.8GHz |
| Gain | 22dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Gain | 22dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1222 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1222IRTMRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.