
RF Power Amplifier Driver, operating from 3.3 GHz to 3.8 GHz, delivers 30dB gain at 3.8GHz. Features include a 31dBm P1dB, 7dB noise figure, and a 5V operating supply voltage with 925mA current draw. Housed in a 5mm VQFN package for surface mounting, this component operates within a -40°C to 85°C temperature range and has a maximum power dissipation of 6.5W.
Sign in to ask questions about the Texas Instruments TRF1223IRTMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF1223IRTMR technical specifications.
| Package/Case | VQFN |
| Frequency | 3.8GHz |
| Gain | 30dB |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5W |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Frequency | 3.3 GHz to 3.8 GHz |
| Operating Supply Current | 925mA |
| Operating Supply Voltage | 5V |
| P1dB | 31dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1223 |
| Supply Current | 875mA |
| Test Frequency | 3.8GHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1223IRTMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
