
Texas Instruments TRF1223IRTMRG3 technical specifications.
| Package/Case | VQFN |
| Frequency | 3.8GHz |
| Gain | 30dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5W |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 3.3 GHz to 3.8 GHz |
| Operating Supply Current | 925mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1223 |
| Supply Current | 950mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1223IRTMRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
