
RF Power Amplifier Driver, operating from 3.3 GHz to 3.8 GHz, delivers 30dB gain at 3.8GHz. Features include a 31dBm P1dB, 20dB noise figure, and a 6.5W power dissipation. Operates with a 5V supply voltage, drawing 1.3A current. Packaged in a 32-VQFN EP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TRF1223IRTMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF1223IRTMT technical specifications.
| Package/Case | VQFN EP |
| Frequency | 3.8GHz |
| Gain | 30dB |
| Lead Free | Contains Lead |
| Max Frequency | 3.8GHz |
| Min Frequency | 3.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5W |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -5.25V |
| Mount | Surface Mount |
| Noise Figure | 20dB |
| Number of Channels | 1 |
| Operating Frequency | 3.3 GHz to 3.8 GHz |
| Operating Supply Current | 1.3A |
| Operating Supply Voltage | 5V |
| P1dB | 31dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 950mA |
| Termination | SMD/SMT |
| Test Frequency | 3.8GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1223IRTMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
