
Power Amplifier Driver 32-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments TRF1223IRTMTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF1223IRTMTG3 technical specifications.
| Package/Case | VQFN EP |
| Frequency | 3.8GHz |
| Gain | 30dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5W |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Frequency | 3.3 GHz to 3.8 GHz |
| Operating Supply Current | 950mA |
| Operating Supply Voltage | 5V |
| P1dB | 31dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1223 |
| Supply Current | 950mA |
| Test Frequency | 3.8GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1223IRTMTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
