
High-performance quadrature modulator operating from 350MHz to 4GHz. Features a 24-pin VQFN EP package for surface mounting, with dimensions of 4mm x 4mm x 0.88mm. Supports a supply voltage range of 4.5V to 5.5V, drawing a maximum of 235mA. Delivers -4.5dBm output power at 2.14GHz with a P1dB of 9.5dBm. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TRF370333IRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF370333IRGET technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 4GHz |
| Min Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 235mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 235mA |
| Output Power (dBm) | -4.5dBm |
| P1dB | 9.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 2.14GHz |
| Thickness | 880um |
| Weight | 0.001601oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF370333IRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
