
Quadrature modulator IC operating from 300MHz to 4GHz, featuring a 24-pin VQFN package for surface mounting. Delivers 7.1dBm output power at 1.85GHz with a P1dB of 13.7dBm. Operates with a supply voltage range of 3.15V to 3.6V, consuming a maximum of 306mA. Encased in a compact 4.15mm x 4.15mm x 0.95mm package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TRF3705IRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF3705IRGET technical specifications.
| Package/Case | VQFN |
| Frequency | 300MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Frequency | 4GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 306mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Current | 306mA |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 7.1dBm |
| P1dB | 13.7dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.85GHz |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3705IRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
