
The TRF372017IRGZT is a 300MHz to 4.8GHz RF modulator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device consumes 200mA of current and has an output power of 3dBm. It is packaged in a lead-free VQFN package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TRF372017IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF372017IRGZT technical specifications.
| Package/Case | VQFN |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Max Frequency | 4.8GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 3dBm |
| P1dB | 12dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.7GHz |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF372017IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
