
The TRF3762-EIRHAR is a single RF IC designed for cellular applications. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.25V. The device is packaged in a lead-free VQFN package and is available in quantities of 2500 per reel. It features a PLL and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TRF3762-EIRHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF3762-EIRHAR technical specifications.
| Package/Case | VQFN |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.94GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF3762-E |
| Weight | 0.002776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3762-EIRHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
