The TRF3762-EIRHARG4 is a clock generator IC from Texas Instruments with a maximum frequency of 1.94GHz and operating supply voltage of 5V. It is available in a VQFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The TRF3762-EIRHARG4 is a single circuit device with a package quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments TRF3762-EIRHARG4 technical specifications.
| Package/Case | VQFN |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 1.94GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF3762-E |
| Weight | 0.002776oz |
| RoHS | Compliant |
No datasheet is available for this part.