The TRF3762-EIRHATG4 is a clock generator IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.25V. The device is packaged in a VQFN package and is mounted on the surface. It is RoHS compliant and available in quantities of 250 per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments TRF3762-EIRHATG4 technical specifications.
| Package/Case | VQFN |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 1.94GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF3762-E |
| Weight | 0.002776oz |
| RoHS | Compliant |
No datasheet is available for this part.