Texas Instruments TRF3765EVM-F technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 300MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF3765EVM-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
