
The TRF37A32IRTVT is a 32-terminal quad QFN-5x5 industrial mixer from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed for industrial applications. The mixer has a nominal supply voltage of 3.3V and is packaged in a QFN-5x5 package type. The device has a single function and is a part of the mixers category in RF & Wireless ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF37A32IRTVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TRF37A32IRTVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.