
The TRF37A75IDSGR is a single-channel RF amplifier from Texas Instruments, operating within a frequency range of 40 MHz to 6 GHz. It features a gain of 12 dB and a noise figure of 4 dB. The amplifier is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a SON package, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF37A75IDSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 40MHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 6000 MHz |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| P1dB | 19dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF37A75IDSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
