
Single-channel RF amplifier operating from 40 MHz to 6 GHz, featuring 12dB gain and a 4dB noise figure. This surface-mount integrated circuit offers a maximum output power (P1dB) of 19dBm at a test frequency of 2GHz. Designed for a 5V operating supply voltage, it functions within a temperature range of -40°C to 85°C and is RoHS compliant. The component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TRF37A75IDSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF37A75IDSGT technical specifications.
| Frequency | 40MHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 6000 MHz |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| P1dB | 19dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF37A75IDSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.