
Texas Instruments TRF37B32EVM technical specifications.
| Package/Case | Module |
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 700MHz |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF37B32EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
