
The TRF37B32IRTVT is an industrial-grade RF mixer from Texas Instruments, featuring a quad terminal position and 32 terminals. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a 5x5mm QFN package, classified as S-PQCC-N32 according to the JEDEC package code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF37B32IRTVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TRF37B32IRTVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.