The TRF37B73IDSGR is an industrial telecom IC from Texas Instruments, featuring a supply voltage of 3.3V and operating over a temperature range of -40 to 85°C. It has a dual terminal position and is packaged in a WSON-8 format. This IC is designed for industrial applications and has a temperature grade of industrial.
Texas Instruments TRF37B73IDSGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TRF37B73IDSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.