
40 to 4000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF37B75IDSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 40MHz |
| Gain | 14.75dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 3.8dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 4000 MHz |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| P1dB | 17.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF37B75IDSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.