
The TRF37B75IDSGT is a 40MHz to 4GHz RF amplifier with a gain of 15dB. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The amplifier is available in a SON package, suitable for surface mount applications. It consumes an operating supply current of 85mA and has a maximum power dissipation of 425mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF37B75IDSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 40MHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 3.8dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 4000 MHz |
| Operating Supply Current | 85mA |
| P1dB | 17.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF37B75IDSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.