
The TRF37C75IDSGR is a single-channel RF amplifier from Texas Instruments, operating within a frequency range of 40 MHz to 4000 MHz. It features a gain of 17.5 dB and is designed to withstand a maximum operating temperature of 85°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With a maximum supply voltage of 5.25V and an operating supply current of 85mA, this amplifier is well-suited for use in surface mount applications.
Sign in to ask questions about the Texas Instruments TRF37C75IDSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF37C75IDSGR technical specifications.
| Frequency | 40MHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 3.5dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 4000 MHz |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| P1dB | 18dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF37C75IDSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.