
40 to 4000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
Sign in to ask questions about the Texas Instruments TRF37C75IDSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF37C75IDSGT technical specifications.
| Frequency | 40MHz |
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 3.5dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 4000 MHz |
| Operating Supply Current | 85mA |
| P1dB | 18dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF37C75IDSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
