The TRF4140QPHNRQ1 is a specialized telecom IC with 48 terminals in a 7mm x 7mm HTQFP-48 package. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a single function and a nominal supply voltage of 5V.
Texas Instruments TRF4140QPHNRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TRF4140QPHNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.