
The TRF4900PW is a TSSOP-24 RF IC with a transmitting current of 58mA and an operating frequency of 950MHz. It operates within a temperature range of -20°C to 60°C and has a nominal supply current of 10mA. The device is packaged in a TSSOP-24 package and is compliant with RoHS regulations. The TRF4900PW is suitable for use in surface mount applications and is available in a rail/tube packaging format.
Sign in to ask questions about the Texas Instruments TRF4900PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF4900PW technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 58mA |
| Depth | 4.5mm |
| Frequency | 950MHz |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Frequency | 950 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF4900PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
