
The TRF4900PWG4 is a cellular IC from Texas Instruments, operating within a temperature range of -20°C to 60°C. It features a transmitting current of up to 58mA and an operating frequency of 950MHz. This device is supplied with a voltage of 3.3V and is packaged in a TSSOP24 package. The TRF4900PWG4 is compliant with RoHS regulations and is available in quantities of 60 per packaging unit.
Sign in to ask questions about the Texas Instruments TRF4900PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF4900PWG4 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 58mA |
| Frequency | 950MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 950 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF4900PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
