
The TRF4900PWR is a RF IC with a maximum operating frequency of 950 MHz and a maximum transmitting current of 58 mA. It operates within a supply voltage range of 2.2V to 3.6V and has a maximum operating temperature of 60°C. The device is packaged in a TSSOP package and is mounted on the surface. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TRF4900PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF4900PWR technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 58mA |
| Depth | 4.5mm |
| Frequency | 950MHz |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Frequency | 950 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF4900PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
