
The TRF4900PWRG4 is a cellular IC from Texas Instruments, packaged in a TSSOP-24 package type. It operates over a temperature range of -20°C to 60°C and has a maximum supply voltage of 3.6V. The device is surface mountable and is available in a tape and reel packaging format. It is compliant with RoHS regulations and has a weight of 0.003175oz.
Sign in to ask questions about the Texas Instruments TRF4900PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF4900PWRG4 technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 58mA |
| Depth | 4.5mm |
| Frequency | 950MHz |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Frequency | 950 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF4900PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
