Texas Instruments TRF5901PTG4 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 28mA |
| Current - Transmitting | 37mA |
| Data Rate | 100Kbps |
| Frequency | 928MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF5901PTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.