
The TRF6903PTR is a cellular IC with a 915MHz frequency and 64Kbps SPI interface. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device has a maximum current of 37mA when transmitting and 20mA when receiving. It is packaged in a lead-free LQFP-48 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TRF6903PTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF6903PTR technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 20mA |
| Current - Transmitting | 37mA |
| Data Rate | 64Kbps |
| Depth | 7.2mm |
| Frequency | 915MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Output Power (dBm) | 8dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF6903 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF6903PTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
