The TRF6903 is a 915MHz RF transceiver with SPI interface, operating over a -40°C to 85°C temperature range. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.2V. The device can handle receiving currents of up to 20mA and transmitting currents of up to 37mA. It is available in a lead-free LQFP package and is RoHS compliant.
Texas Instruments TRF6903PTRG4 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 20mA |
| Current - Transmitting | 37mA |
| Data Rate | 64Kbps |
| Depth | 7mm |
| Frequency | 915MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Output Power (dBm) | 8dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TRF6903 |
| Weight | 0.006409oz |
| RoHS | Compliant |
No datasheet is available for this part.
