
Fully Integrated Analog Front-End Dual Receiver Base Unit for 27-MHz Wireless Mouse and Keyboard Systems
Sign in to ask questions about the Texas Instruments TRF7900APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF7900APW technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 65mA |
| Data Rate | 5Kbps |
| Frequency | 27MHz |
| Lead Free | Contains Lead |
| Max Frequency | 70MHz |
| Min Frequency | 26.945MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -102dBm |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7900APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
