
Wireless 27MHz Dual receiver 28-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TRF7900APWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF7900APWG4 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 65mA |
| Data Rate | 5Kbps |
| Frequency | 27MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -102dBm |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7900APWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
