
Texas Instruments TRF7960AEVM technical specifications.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Interface | SPI, Parallel, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TRF7960AEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
